Parametric Equivalent
Parametric Equivalent

LT1571EGN-2#TRPBF | |
|---|---|
DigiKey Part Number | LT1571EGN-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1571EGN-2#TRPBF |
Description | IC BATT CHG MULTI-CHEM 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1571EGN-2#TRPBF Models |
Category | Battery Pack Voltage 8.4V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 26V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 28-SSOP |
Charge Current - Max 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1571EGN-2#PBF | Analog Devices Inc. | 0 | LT1571EGN-2#PBF-ND | 8,35082 € | Parametric Equivalent |
| LT1571EGN-2#TR | Analog Devices Inc. | 0 | LT1571EGN-2#TR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,16453 € | 17.911,33 € |
| Unit Price without VAT: | 7,16453 € |
|---|---|
| Unit Price with VAT: | 8,66908 € |


