LTC1921CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,95000 €
Datasheet
Power Supply Controller Dual Power Supply Monitor 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1921CS8

DigiKey Part Number
LTC1921CS8-ND
Manufacturer
Manufacturer Product Number
LTC1921CS8
Description
IC DUAL PWR SUPPLY MONITOR 8SOIC
Customer Reference
Detailed Description
Power Supply Controller Dual Power Supply Monitor 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1921CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Applications
Dual Power Supply Monitor
Voltage - Input
-
Voltage - Supply
10V ~ 80V
Current - Supply
160 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types