


LTC1921CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1921CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1921CS8#PBF |
Description | IC DUAL PWR SUPPLY MONITOR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Monitor 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1921CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Dual Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 10V ~ 80V | |
Current - Supply | 160 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,29100 € | 62,91 € |
| 25 | 5,84240 € | 146,06 € |
| 100 | 5,34940 € | 534,94 € |
| 300 | 5,07443 € | 1.522,33 € |
| 500 | 4,97278 € | 2.486,39 € |
| 1.000 | 4,85624 € | 4.856,24 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,77680 € |

