Direct

LTC1756EGN#TR | |
|---|---|
DigiKey Part Number | LTC1756EGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1756EGN#TR |
Description | IC SMART CARD INTERFACE 16SSOP |
Customer Reference | |
Detailed Description | Smart Card Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1756EGN#TR Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc. | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SSOP |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1756EGN#TRPBF | Analog Devices Inc. | 0 | LTC1756EGN#TRPBF-ND | 4,50298 € | Direct |


