
LTC1756EGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1756EGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1756EGN#TRPBF |
Description | IC INTERFACE SPECIALIZED 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1756EGN#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc. | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,50298 € | 11.257,45 € |
| Unit Price without VAT: | 4,50298 € |
|---|---|
| Unit Price with VAT: | 5,44861 € |

