Direct

LT1571EGN-2#TR | |
|---|---|
DigiKey Part Number | LT1571EGN-2#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1571EGN-2#TR |
Description | IC CHARGER BATT CONST V/I 28SSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1571EGN-2#TR Models |
Category | Battery Pack Voltage 8.4V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 26V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 28-SSOP |
Charge Current - Max 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1571EGN-2#TRPBF | Analog Devices Inc. | 0 | LT1571EGN-2#TRPBF-ND | 7,10766 € | Direct |


