LTC1595AIS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 932
Unit Price: 76,41000 €
Datasheet
16 Bit Digital to Analog Converter 1 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-SO
High Speed Converters by Analog Devices

LTC1595AIS8#TRPBF

DigiKey Part Number
LTC1595AIS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1595AIS8#TRPBF
Description
IC DAC 16BIT 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1595AIS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.35, ±0.2
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
8-SO
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1595AIS8#PBFAnalog Devices Inc.932LTC1595AIS8#PBF-ND76,41000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50052,75877 €131.896,92 €
Manufacturers Standard Package
Unit Price without VAT:52,75877 €
Unit Price with VAT:63,83811 €