


LTC1595AIS8#PBF | |
|---|---|
DigiKey Part Number | LTC1595AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1595AIS8#PBF |
Description | IC DAC 16BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1595AIS8#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.35, ±0.2 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,41000 € | 76,41 € |
| 10 | 63,73800 € | 637,38 € |
| 25 | 60,57560 € | 1.514,39 € |
| 100 | 57,10090 € | 5.710,09 € |
| Unit Price without VAT: | 76,41000 € |
|---|---|
| Unit Price with VAT: | 92,45610 € |

