LTC1477CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.431
Unit Price: 9,21000 €
Datasheet
Power Switch/Driver 1:1 1A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1477CS8#TR

DigiKey Part Number
LTC1477CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1477CS8#TR
Description
IC SWITCH PROT HI SIDE SGL 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1477CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types