


LTC1477CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1477CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1477CS8#TRPBFCT-ND - Cut Tape (CT) LTC1477CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1477CS8#TRPBF |
Description | IC PWR SWITCH 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1477CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,42300 € | 74,23 € |
| 25 | 6,90680 € | 172,67 € |
| 100 | 6,33900 € | 633,90 € |
| 250 | 6,26768 € | 1.566,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,62956 € | 14.073,90 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,47080 € |

