Direct

LT4250LIS8#TR | |
|---|---|
DigiKey Part Number | LT4250LIS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4250LIS8#TR |
Description | IC CONTRLR HOTSWAP NEG 48V 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4250LIS8#TR Models |
Category | Programmable Features Current Limit, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -80V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply 1.6 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications -48V | Base Product Number |
Features Fault Timeout |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT4250LIS8#TRPBF | Analog Devices Inc. | 6.259 | LT4250LIS8#TRPBFCT-ND | 6,81000 € | Direct |


