


LT4250LIS8#TRPBF | |
|---|---|
DigiKey Part Number | LT4250LIS8#TRPBFTR-ND - Tape & Reel (TR) LT4250LIS8#TRPBFCT-ND - Cut Tape (CT) LT4250LIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4250LIS8#TRPBF |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4250LIS8#TRPBF Models |
Category | Programmable Features Current Limit, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -80V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications -48V | Base Product Number |
Features Fault Timeout |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,26400 € | 52,64 € |
| 25 | 4,87960 € | 121,99 € |
| 100 | 4,45600 € | 445,60 € |
| 250 | 4,34316 € | 1.085,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,92664 € | 9.816,60 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,24010 € |

