Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1791IN | |
|---|---|
DigiKey Part Number | LT1791IN-ND |
Manufacturer | |
Manufacturer Product Number | LT1791IN |
Description | IC TXRX RS485/RS422 60V 14-DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1791IN Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1791IN#PBF | Analog Devices Inc. | 115 | LT1791IN#PBF-ND | 8,00000 € | Direct |
| MAX1482EPD+ | Analog Devices Inc./Maxim Integrated | 70 | MAX1482EPD+-ND | 7,76000 € | Similar |
| MAX3080EPD+ | Analog Devices Inc./Maxim Integrated | 45 | MAX3080EPD+-ND | 7,84000 € | Similar |
| MAX3086EEPD+ | Analog Devices Inc./Maxim Integrated | 664 | MAX3086EEPD+-ND | 8,27000 € | Similar |
| MAX489EEPD+ | Analog Devices Inc./Maxim Integrated | 0 | MAX489EEPD+-ND | 10,72000 € | Similar |



