


LT1791IN#PBF | |
|---|---|
DigiKey Part Number | LT1791IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1791IN#PBF |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1791IN#PBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1482EPD+ | Analog Devices Inc./Maxim Integrated | 70 | MAX1482EPD+-ND | 7,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,21800 € | 62,18 € |
| 25 | 5,77400 € | 144,35 € |
| 100 | 5,28580 € | 528,58 € |
| 250 | 5,05308 € | 1.263,27 € |
| 500 | 4,91290 € | 2.456,45 € |
| 1.000 | 4,79749 € | 4.797,49 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,68000 € |


