Direct



LT1513CR | |
|---|---|
DigiKey Part Number | LT1513CR-ND |
Manufacturer | |
Manufacturer Product Number | LT1513CR |
Description | IC BATT CHRGR CONST/PROG I/V 7DD |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1513CR Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 25V |
Packaging Tube | Operating Temperature 0°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Number of Cells 1 | Supplier Device Package DDPAK-7 |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1513CR#PBF | Analog Devices Inc. | 111 | 505-LT1513CR#PBF-ND | 12,26000 € | Direct |


