


LT1513CR#PBF | |
|---|---|
DigiKey Part Number | 505-LT1513CR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1513CR#PBF |
Description | IC BAT CHG MULT-CHEM 1CL D2PAK-7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1513CR#PBF Models |
Category | Battery Pack Voltage 20V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 25V |
Packaging Tube | Operating Temperature 0°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Number of Cells 1 | Supplier Device Package DDPAK-7 |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 9,67400 € | 96,74 € |
| 50 | 8,63740 € | 431,87 € |
| 100 | 8,31640 € | 831,64 € |
| 250 | 7,97756 € | 1.994,39 € |
| 500 | 7,77336 € | 3.886,68 € |
| 1.000 | 7,60527 € | 7.605,27 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,83460 € |

