LT1303CN8-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6
Unit Price: 8,30000 €
Datasheet
Switching Regulator IC Output 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switching Regulator IC Output 8-DIP (0.300", 7.62mm)
8 PDIP

LT1303CN8-5

DigiKey Part Number
LT1303CN8-5-ND
Manufacturer
Manufacturer Product Number
LT1303CN8-5
Description
IC REG BOOST 5V 0.2A 8DIP
Customer Reference
Detailed Description
Switching Regulator IC Output 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LT1303CN8-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Packaging
Tube
Supplier Device Package
8-PDIP
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1303CN8-5#PBFAnalog Devices Inc.6LT1303CN8-5#PBF-ND8,30000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes