



LT1303CN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1303CN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1303CN8-5#PBF |
Description | IC REG BOOST 5V 750MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 750mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1303CN8-5#PBF Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 155kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 6,46500 € | 64,65 € |
| 50 | 5,72980 € | 286,49 € |
| 100 | 5,50200 € | 550,20 € |
| 250 | 5,26148 € | 1.315,37 € |
| 500 | 5,11648 € | 2.558,24 € |
| 1.000 | 4,99719 € | 4.997,19 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 10,04300 € |

