LT1078ACN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 14,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.546
Unit Price: 0,29000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1078ACN8

DigiKey Part Number
LT1078ACN8-ND
Manufacturer
Manufacturer Product Number
LT1078ACN8
Description
IC OPAMP GP 200KHZ 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1078ACN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
38µA (x2 Channels)
Series
Voltage - Supply Span (Min)
2.2 V
Packaging
Tube
Voltage - Supply Span (Max)
30 V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.1V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
6 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1078ACN8#PBFAnalog Devices Inc.0LT1078ACN8#PBF-ND14,38000 €Direct
LM258PRochester Electronics, LLC24.5462156-LM258P-ND0,29000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes