Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1078ACN8#PBF

DigiKey Part Number
LT1078ACN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1078ACN8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1078ACN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
38µA (x2 Channels)
Series
Voltage - Supply Span (Min)
2.2 V
Packaging
Tube
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.1V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
6 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,38000 €14,38 €
1011,40300 €114,03 €
5010,21160 €510,58 €
1009,84260 €984,26 €
2509,45308 €2.363,27 €
5009,21828 €4.609,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,38000 €
Unit Price with VAT:17,39980 €