Direct



LT1020CSW | |
|---|---|
DigiKey Part Number | LT1020CSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1020CSW |
Description | IC REG LINEAR 125MA 16-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 125mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1020CSW Models |
Category | Operating Temperature 0°C ~ 100°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 16-SO |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1020CSW#PBF | Analog Devices Inc. | 0 | LT1020CSW#PBF-ND | 12,15000 € | Direct |


