


LT1020CSW#PBF | |
|---|---|
DigiKey Part Number | LT1020CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1020CSW#PBF |
Description | IC REG LIN POS ADJ 125MA 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1020CSW#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tube | Current - Supply (Max) 20 mA |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 100°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 16-SO |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.85V @ 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 9,58900 € | 95,89 € |
| 47 | 8,59128 € | 403,79 € |
| 141 | 8,10482 € | 1.142,78 € |
| 282 | 7,86670 € | 2.218,41 € |
| 517 | 7,69333 € | 3.977,45 € |
| 1.034 | 7,52810 € | 7.784,06 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,70150 € |

