Direct

HMC529LP5TR | |
|---|---|
DigiKey Part Number | HMC529LP5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC529LP5TR |
Description | IC MMIC AMP VCO HBT 2OUT 32QFN |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 12.4GHz ~ 13.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Triple Outputs (Divide by 2, Divide by 4, Standard) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-VFQFN Exposed Pad |
Function VCO | Supplier Device Package 32-QFN (5x5) |
Frequency 12.4GHz ~ 13.4GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC529LP5ETR | Analog Devices Inc. | 251 | 1127-1446-1-ND | 47,62000 € | Direct |


