
HMC529LP5ETR | |
|---|---|
DigiKey Part Number | 1127-1446-2-ND - Tape & Reel (TR) 1127-1446-1-ND - Cut Tape (CT) 1127-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC529LP5ETR |
Description | IC MMIC AMP VCO HBT 2OUT 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 12.4GHz ~ 13.4GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC529LP5ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Triple Outputs (Divide by 2, Divide by 4, Standard) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function VCO | Supplier Device Package 32-QFN (5x5) |
Frequency 12.4GHz ~ 13.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,62000 € | 47,62 € |
| 10 | 41,75000 € | 417,50 € |
| 25 | 39,71640 € | 992,91 € |
| 100 | 37,99610 € | 3.799,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,09272 € | 17.046,36 € |
| Unit Price without VAT: | 47,62000 € |
|---|---|
| Unit Price with VAT: | 57,62020 € |

