
EVAL-ADUCM363QSPZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUCM363QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUCM363QSPZ |
Description | QUICKSTART PLUS ADUCM363 EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM363 QuickStart™ PLUS - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADuCM363 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK |
Core Processor ARM® Cortex®-M3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,75000 € | 154,75 € |
| Unit Price without VAT: | 154,75000 € |
|---|---|
| Unit Price with VAT: | 187,24750 € |


