
ADUCM363BCPZ128 | |
|---|---|
DigiKey Part Number | ADUCM363BCPZ128-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM363BCPZ128 |
Description | IC MCU 32BIT 128KB FLASH 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 16MHz 128KB (128K x 8) FLASH 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM363BCPZ128 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x24b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 48-LFCSP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-WFQFN Exposed Pad, CSP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 10 | 12,64400 € | 126,44 € |
| 60 | 11,18067 € | 670,84 € |
| 120 | 10,74950 € | 1.289,94 € |
| 300 | 10,28170 € | 3.084,51 € |
| 540 | 10,03559 € | 5.419,22 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,42830 € |


