
EVAL-AD974CB | |
|---|---|
DigiKey Part Number | EVAL-AD974CB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD974CB |
Description | BOARD EVAL FOR AD974 |
Customer Reference | |
Detailed Description | AD974 - 16 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range ±10V |
Packaging Bulk | Power (Typ) @ Conditions 120mW @ 200kSPS |
Part Status Obsolete | Utilized IC / Part AD974 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 200k |



