
AD974ARZ | |
|---|---|
DigiKey Part Number | AD974ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD974ARZ |
Description | IC DAS 16BIT 200K 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 200k Serial 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD974ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,62000 € | 82,62 € |
| 12 | 68,36500 € | 820,38 € |
| 36 | 64,61528 € | 2.326,15 € |
| 108 | 61,86056 € | 6.680,94 € |
| Unit Price without VAT: | 82,62000 € |
|---|---|
| Unit Price with VAT: | 99,97020 € |

