
DC782A-T | |
|---|---|
DigiKey Part Number | DC782A-T-ND |
Manufacturer | |
Manufacturer Product Number | DC782A-T |
Description | BOARD EVAL LTC2254IUH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2254 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 320mW @ 105MSPS |
Part Status Active | Utilized IC / Part LTC2254 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 105M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,26000 € | 257,26 € |
| Unit Price without VAT: | 257,26000 € |
|---|---|
| Unit Price with VAT: | 311,28460 € |



