


LTC2254CUH#PBF | |
|---|---|
DigiKey Part Number | LTC2254CUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2254CUH#PBF |
Description | IC ADC 14BIT 32-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2254CUH#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.85V ~ 3.4V |
Number of Bits 14 | Voltage - Supply, Digital 2.85V ~ 3.4V |
Sampling Rate (Per Second) 105M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 32-QFN (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,63000 € | 97,63 € |
| 10 | 82,00100 € | 820,01 € |
| 73 | 74,64315 € | 5.448,95 € |
| Unit Price without VAT: | 97,63000 € |
|---|---|
| Unit Price with VAT: | 118,13230 € |


