


DAC10GP | |
|---|---|
DigiKey Part Number | DAC10GP-ND |
Manufacturer | |
Manufacturer Product Number | DAC10GP |
Description | IC DAC 10BIT 18-PDIP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC10GP Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±18V |
Packaging Tube | Voltage - Supply, Digital 9V ~ 36V |
Part Status Obsolete | INL/DNL (LSB) 0.6, 0.7 |
Number of Bits 10 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 150ns | Package / Case 18-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 18-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC10GPZ | Analog Devices Inc. | 0 | DAC10GPZ-ND | 13,34000 € | Direct |


