


DAC10GPZ | |
|---|---|
DigiKey Part Number | DAC10GPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC10GPZ |
Description | IC DAC 10BIT A-OUT 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC10GPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 150ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±18V | |
Voltage - Supply, Digital | 9V ~ 36V | |
INL/DNL (LSB) | 0.6, 0.7 | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,51000 € | 13,51 € |
| 20 | 10,13800 € | 202,76 € |
| 40 | 9,68525 € | 387,41 € |
| 100 | 9,20750 € | 920,75 € |
| 260 | 8,82427 € | 2.294,31 € |
| 500 | 8,61540 € | 4.307,70 € |
| 1.000 | 8,43218 € | 8.432,18 € |
| Unit Price without VAT: | 13,51000 € |
|---|---|
| Unit Price with VAT: | 16,34710 € |

