ADG812YRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9.811
Unit Price: 4,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 875
Unit Price: 5,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.948
Unit Price: 5,92000 €
Datasheet
4 Circuit IC Switch 1:1 650mOhm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG812YRU-REEL7

DigiKey Part Number
ADG812YRU-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG812YRU-REEL7
Description
IC SW SPST-NOX4 650MOHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 650mOhm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG812YRU-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
90MHz
Manufacturer
Analog Devices Inc.
Charge Injection
30pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
30pF, 35pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
650mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
40mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Base Product Number
Switch Time (Ton, Toff) (Max)
25ns, 5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG812YRUZ-REEL7Analog Devices Inc.9.811ADG812YRUZ-REEL7CT-ND4,95000 €Direct
MAX4652EUE+Analog Devices Inc./Maxim Integrated875MAX4652EUE+-ND5,92000 €Similar
MAX4652EUE+TAnalog Devices Inc./Maxim Integrated1.948175-MAX4652EUE+TCT-ND5,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types