
ADG812YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG812YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG812YRUZ-REEL7CT-ND - Cut Tape (CT) ADG812YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG812YRUZ-REEL7 |
Description | IC SW SPST-NOX4 650MOHM 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 650mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG812YRUZ-REEL7 Models |
Category | -3db Bandwidth 90MHz |
Manufacturer Analog Devices Inc. | Charge Injection 30pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 30pF, 35pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 650mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 25ns, 5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4652EUE+ | Analog Devices Inc./Maxim Integrated | 875 | MAX4652EUE+-ND | 5,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,79200 € | 37,92 € |
| 25 | 3,50080 € | 87,52 € |
| 100 | 3,18120 € | 318,12 € |
| 250 | 3,05584 € | 763,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,86121 € | 2.861,21 € |
| 2.000 | 2,79897 € | 5.597,94 € |
| 3.000 | 2,76779 € | 8.303,37 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,98950 € |



