Direct
Similar




ADF4110BRU-REEL7 | |
|---|---|
DigiKey Part Number | ADF4110BRU-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4110BRU-REEL7 |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4110BRU-REEL7 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 550MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Type Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF4110BRUZ-RL7 | Analog Devices Inc. | 361 | ADF4110BRUZ-RL7CT-ND | 6,65000 € | Direct |
| ADF4110BRUZ | Analog Devices Inc. | 252 | 505-ADF4110BRUZ-ND | 6,45000 € | Similar |


