Clock/Frequency Synthesizer (RF) IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer (RF) IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4110BRUZ-RL7

DigiKey Part Number
ADF4110BRUZ-RL7TR-ND - Tape & Reel (TR)
ADF4110BRUZ-RL7CT-ND - Cut Tape (CT)
ADF4110BRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4110BRUZ-RL7
Description
IC CLK/FREQ SYNTH 16TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF) IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4110BRUZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
550MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 5.5V
Type
Clock/Frequency Synthesizer (RF)
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
Clock
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,65000 €6,65 €
105,13700 €51,37 €
254,75920 €118,98 €
1004,34400 €434,40 €
2504,18712 €1.046,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,92859 €3.928,59 €
2.0003,84777 €7.695,54 €
Manufacturers Standard Package
Unit Price without VAT:6,65000 €
Unit Price with VAT:8,04650 €