AD9750ARZRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 10
Unit Price: 21,15000 €
Datasheet
10 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 28-SOIC
High Speed Converters by Analog Devices

AD9750ARZRL

DigiKey Part Number
505-AD9750ARZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9750ARZRL
Description
IC DAC 10BIT 28-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9750ARZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.1, ±0.1
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00013,24792 €13.247,92 €
Manufacturers Standard Package
Unit Price without VAT:13,24792 €
Unit Price with VAT:16,02998 €