


AD9750ARZ | |
|---|---|
DigiKey Part Number | AD9750ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9750ARZ |
Description | IC DAC 10BIT A-OUT 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9750ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.1, ±0.1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,78000 € | 20,78 € |
| 10 | 16,68800 € | 166,88 € |
| 27 | 15,59037 € | 420,94 € |
| 108 | 14,48935 € | 1.564,85 € |
| 270 | 13,96467 € | 3.770,46 € |
| 513 | 13,66977 € | 7.012,59 € |
| Unit Price without VAT: | 20,78000 € |
|---|---|
| Unit Price with VAT: | 25,14380 € |

