
AD9234BCPZRL7-500 | |
|---|---|
DigiKey Part Number | AD9234BCPZRL7-500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9234BCPZRL7-500 |
Description | IC ADC 12BIT PIPELINED 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 Pipelined 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9234BCPZRL7-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.22V ~ 1.28V, 2.44V ~ 2.56V | |
Voltage - Supply, Digital | 1.22V ~ 1.28V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 389,35605 € | 292.017,04 € |
| Unit Price without VAT: | 389,35605 € |
|---|---|
| Unit Price with VAT: | 471,12082 € |



