
AD9234-500EBZ | |
|---|---|
DigiKey Part Number | AD9234-500EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9234-500EBZ |
Description | EVAL BOARD FOR AD9234 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9234 - 12 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Analog Devices Inc. | Input Range 1.63Vpp |
Packaging Bulk | Power (Typ) @ Conditions 2.15W @ 1GSPS |
Part Status Active | Utilized IC / Part AD9234 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 500M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,43000 € | 937,43 € |
| Unit Price without VAT: | 937,43000 € |
|---|---|
| Unit Price with VAT: | 1.134,29030 € |


