Direct
Similar

AD8200YR-REEL7 | |
|---|---|
DigiKey Part Number | AD8200YR-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8200YR-REEL7 |
Description | IC DIFF AMP HI-COMM MODE 8-SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Slew Rate 0.22V/µs |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SOIC |
Amplifier Type | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8202YRZ-R7 | Analog Devices Inc. | 3.173 | AD8202YRZ-R7CT-ND | 4,15000 € | Direct |
| AD8208WBRZ-R7 | Analog Devices Inc. | 935 | 505-AD8208WBRZ-R7CT-ND | 4,80000 € | Similar |


