
AD8202YRZ-R7 | |
|---|---|
DigiKey Part Number | AD8202YRZ-R7TR-ND - Tape & Reel (TR) AD8202YRZ-R7CT-ND - Cut Tape (CT) AD8202YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8202YRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8202YRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.28V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,10300 € | 31,03 € |
| 25 | 2,85920 € | 71,48 € |
| 100 | 2,59040 € | 259,04 € |
| 250 | 2,54124 € | 635,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,32164 € | 2.321,64 € |
| 2.000 | 2,26934 € | 4.538,68 € |
| 3.000 | 2,24316 € | 6.729,48 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,93680 € |

