Similar

AD8180ARRL7-SP218 | |
|---|---|
DigiKey Part Number | AD8180ARRL7-SP218-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8180ARRL7-SP218 |
Description | IC MULTIPLEXER 2X1 8SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | -3db Bandwidth 930MHz |
Manufacturer Analog Devices Inc. | Features Buffered |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Video | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 8-SOIC |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Dual (V±) ±4V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8180ARZ-R7 | Analog Devices Inc. | 526 | AD8180ARZ-R7CT-ND | 6,03000 € | Similar |


