
AD8180ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8180ARZ-R7TR-ND - Tape & Reel (TR) AD8180ARZ-R7CT-ND - Cut Tape (CT) AD8180ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8180ARZ-R7 |
Description | IC MULTIPLEXER 2X1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8180ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4V ~ 6V | |
-3db Bandwidth | 930MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,56500 € | 45,65 € |
| 25 | 4,22480 € | 105,62 € |
| 100 | 3,85080 € | 385,08 € |
| 250 | 3,84480 € | 961,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,51133 € | 2.633,50 € |
| 1.500 | 3,43242 € | 5.148,63 € |
| 2.250 | 3,39292 € | 7.634,07 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,17530 € |

