AD7862AR-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 44
Unit Price: 33,34000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 24
Unit Price: 33,34000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 43
Unit Price: 33,34000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 17
Unit Price: 42,51000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 27
Unit Price: 42,51000 €
Datasheet
12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7862AR-10

DigiKey Part Number
AD7862AR-10-ND
Manufacturer
Manufacturer Product Number
AD7862AR-10
Description
IC ADC 12BIT 28-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7862AR-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
250k
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
28-SOIC (0.295", 7.50mm Width)
Data Interface
Parallel
Supplier Device Package
28-SOIC
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7862ARZ-10Analog Devices Inc.44AD7862ARZ-10-ND33,34000 €Direct
AD7862ARZ-2Analog Devices Inc.24AD7862ARZ-2-ND33,34000 €Parametric Equivalent
AD7862ARZ-3Analog Devices Inc.43AD7862ARZ-3-ND33,34000 €Parametric Equivalent
AD7862BRZ-10Analog Devices Inc.17505-AD7862BRZ-10-ND42,51000 €Parametric Equivalent
AD7862BRZ-3Analog Devices Inc.27AD7862BRZ-3-ND42,51000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes