
AD7862ARZ-3 | |
|---|---|
DigiKey Part Number | AD7862ARZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7862ARZ-3 |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7862ARZ-3 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Data Interface Parallel | Supplier Device Package 28-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7862ARZ-10 | Analog Devices Inc. | 44 | AD7862ARZ-10-ND | 33,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,34000 € | 33,34 € |
| 10 | 27,14700 € | 271,47 € |
| 27 | 25,48741 € | 688,16 € |
| 108 | 23,82426 € | 2.573,02 € |
| 270 | 23,03152 € | 6.218,51 € |
| Unit Price without VAT: | 33,34000 € |
|---|---|
| Unit Price with VAT: | 40,34140 € |

