AD7851KNZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 23,17032 €
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
24-PDIP

AD7851KNZ

DigiKey Part Number
AD7851KNZ-ND
Manufacturer
Manufacturer Product Number
AD7851KNZ
Description
IC ADC 14BIT 24-PDIP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7851KNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
285k
Operating Temperature
0°C ~ 125°C
Number of Inputs
1
Package / Case
24-DIP (0.300", 7.62mm)
Input Type
Pseudo-Differential
Supplier Device Package
24-PDIP
Data Interface
SPI
Mounting Type
Through Hole
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7851KRZAnalog Devices Inc.0505-AD7851KRZ-ND23,17032 €Similar
Obsolete
This product is no longer manufactured. View Substitutes