
AD7851KRZ | |
|---|---|
DigiKey Part Number | 505-AD7851KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7851KRZ |
Description | IC ADC 14BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7851KRZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 285k | Operating Temperature 0°C ~ 125°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 24-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 23,17032 € | 718,28 € |
| Unit Price without VAT: | 23,17032 € |
|---|---|
| Unit Price with VAT: | 28,03609 € |

