Direct
Parametric Equivalent
Parametric Equivalent

AD7709BRU-REEL | |
|---|---|
DigiKey Part Number | AD7709BRU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7709BRU-REEL |
Description | IC ADC 16BIT 24-TSSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7709BRU-REEL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Obsolete | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 105 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7709BRUZ-REEL | Analog Devices Inc. | 0 | AD7709BRUZ-REELTR-ND | 7,64507 € | Direct |
| AD7709ARUZ-REEL7 | Analog Devices Inc. | 1.642 | AD7709ARUZ-REEL7CT-ND | 11,14000 € | Parametric Equivalent |
| AD7709BRUZ-REEL7 | Analog Devices Inc. | 1.908 | AD7709BRUZ-REEL7CT-ND | 12,60000 € | Parametric Equivalent |


