16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7709ARUZ-REEL7

DigiKey Part Number
AD7709ARUZ-REEL7TR-ND - Tape & Reel (TR)
AD7709ARUZ-REEL7CT-ND - Cut Tape (CT)
AD7709ARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7709ARUZ-REEL7
Description
IC ADC 16BIT 24-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7709ARUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Number of Bits
16
Features
PGA
Sampling Rate (Per Second)
105
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2, 4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Input Type
Differential, Pseudo-Differential
Supplier Device Package
24-TSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,14000 €11,14 €
108,76000 €87,60 €
258,16560 €204,14 €
1007,51240 €751,24 €
2507,47700 €1.869,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,85870 €6.858,70 €
Manufacturers Standard Package
Unit Price without VAT:11,14000 €
Unit Price with VAT:13,47940 €